Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SMA
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 18G
Maximum Insertion Loss (dB)
0.25
Maximum Voltage Rating
500VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Mounting Styles
PCB Pins
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Depth (mm)
8
Product Height (mm)
12.86
Mounting
Through Hole

