Connector RF
901-9511-2
Conn SMA 0Hz to 12GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SMA
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 12G
Maximum Insertion Loss (dB)
0.12
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
7.92
Product Length (mm)
27.9
Product Depth (mm)
7.92
Mounting
Cable Mount

