Arrow Electronic Components Online
90192012ASFT|AMPHENOLRF|simage
90192012ASFT|AMPHENOLRF|limage
Connector RF

901-9201-2ASF-T

Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 18G
  • Impedance (Ohm)
    50
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bag
  • Product Length (mm)
    13.26
  • Product Depth (mm)
    7.92
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources