Connector RF
901-3143-1000
Conn Type N-SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount RCP/RCP Gold
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Type N-SMA Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Gender
SKT/SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
34.6
Product Depth (mm)
20.6
Mounting
Panel Mount

