901-144-8RFX
SMA Connector for use with DC to 18 GHz, ¼-36 threaded coupling, and available in nickel or gold plating.
Amphenol RFThe 901-144-8RFX is a SMA (Sub-Miniature Type A) connector that has an operating frequency range between DC and 18 GHz. The 50-Ω connectors are designed for mechanical durability with up to 100 mating cycles and the use of a brass body with an optional nickel or gold plating provides a 30% cost reduction. The SMA connectors are available for use with 0.085 in. and 0.141 in. semi-rigid cables as well as all standard flexible cables including double shielded RG-316. The SMA connectors are available in both standard and reverse polarity which are not able to connect to each other, making them ideal for applications involving polarity.
Drawings / Package
Key Features
• DC to 18 GHz frequency operation
• Temperature range of -65°C to +165°C
• Conforms to MIL-STD-202
• Standard and reverse polarity options
• Up to 100 mating cycles
• Nickel or gold plating available
General Applications
• Base Stations
• Cable assemblies
• Military and aerospace
• Process control
• Telecoms
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 18G
Maximum Insertion Loss (dB)
0.25
Maximum Voltage Rating
500VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Weight (g)
3.2
Product Length (mm)
7
Product Depth (mm)
7
Product Height (mm)
9.53
Mounting
Through Hole

