Connector RF
901-10175
Conn SMA-AMC Adapter 0Hz to 6GHz 50Ohm ST Panel Mount RCP/RCP Gold Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SMA-AMC Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Gender
PIN/SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Mating Cycle (Cycles)
100
Polarity
Standard/Reverse
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
155
Packaging
Bag
Product Diameter (mm)
10.21
Product Length (mm)
15.19
Mounting
Panel Mount

