Capacitor Ceramic Multilayer
900C103KW300XT250
Ceramic RF Power Multilayer Capacitor
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Tolerance
10%
Voltage
300VDC
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
5.84
Product Depth (mm)
6.35