Arrow Electronic Components Online
9006|ABBATRON|simage
9006|ABBATRON|limage
PCB Spacers and Supports

9006

Spacer Round Brass Nickel

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round
  • Material
    Brass
  • Screw Size
    #2
  • Finish
    Nickel
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources