Arrow Electronic Components Online
9005805.100|SIBA|simage
9005805.100|SIBA|limage
Fuses

9005805.100

Fuse DIN 100A 80V Bolt Down Flat 31.8 X 22 X 10mm

SIBA GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    DIN
  • Application
    Battery Powered Industrial Trucks
  • Fuse Size (mm)
    31.8 X 22 X 10
  • Current Rating (A)
    100
  • Maximum Voltage Rating (V)
    80
  • Maximum DC Voltage Rating (V)
    80
  • Maximum Power Dissipation (W)
    6
  • Termination Style
    Flat
  • Number of Terminals
    2
  • Product Depth (mm)
    22
  • Product Length (mm)
    31.8
  • Product Height (mm)
    10
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources