Arrow Electronic Components Online
9000352F0AA10L0100|KYOCERAAVX|simage
9000352F0AA10L0100|KYOCERAAVX|limage
안테나

9000352F0-AA10L0100

Antenna FPC 3.2dBi Gain 2480MHz/5850MHz/7125MHz

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    FPC
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    2400|5150|5925
  • Maximum Frequency (MHz)
    2480|5850|7125
  • Typical Antenna Gain
    3.2dBi(Max)
  • Maximum VSWR
    3.1
  • Impedance (Ohm)
    50
  • Mounting
    Adhesive
  • Package Height
    0.16
  • Package Width
    30.5
  • Package Length
    31

Documentation and Resources

Datasheets
Design resources