Arrow Electronic Components Online
Network Interface Cards

900-9D3C6-00CV-DA0

Network Interface Card 200GbE 12V

NVIDIA
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992c.
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Port Type
    PCIe
  • Number of Ports
    2
  • Maximum Data Rate
    200GbE
  • Host Interface
    PCIe 5.0 x16
  • Wake-on-LAN
    No
  • Operating Systems
    Linux
  • Security
    Yes
  • Typical Operating Supply Voltage (V)
    12
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Minimum Operating Humidity (%)
    10
  • Maximum Operating Humidity (%)
    85
  • Product Length (mm)
    167.65
  • Product Height (mm)
    111.15

Documentation and Resources

Datasheets
Design resources