Arrow Electronic Components Online
900836680030000|NVIDIA|simage
900836680030000|NVIDIA|limage
System on Modules - SOM

900-83668-0030-000 | Jetson Xavier NX 16GB Module

Jetson Xavier NX 16GB System-on-Module (SOM): 384-Core Volta GPU, 6-Core ARM 64 Bit CPU, 16 GB LPDDR4x, 16 GB eMMC

NVIDIA
Datasheets 

NVIDIA® Jetson Xavier NX 16GB

NVIDIA® Jetson Xavier NX 16GB brings supercomputer performance to the edge in a compact system-on-module (SOM) that is smaller than a credit card. The energy-efficient Jetson Xavier NX module delivers server-class performance—up to 14 TOPS at 10W or 21 TOPS at 15W or 20W. This unique combination of form-factor, performance, and power advantage opens the door for innovative edge devices in the fields of manufacturing, logistics, retail, service, agriculture, smart city and medical instruments.

The Jetson Xavier NX 16GB module benefits from new cloud-native software capabilities across the entire Jetson platform line up, making it easier to build, manage, and deploy AI at the edge.

Pre-trained AI models from NVIDIA NGC together with the NVIDIA TAO Toolkit give a faster path to trained and optimized AI networks. Containerized deployment to Jetson devices allows flexible and seamless updates.

NVIDIA JetPack SDK enables multi-modal AI application development for Jetson Xavier NX 16GB with accelerated libraries supporting all major AI frameworks, as well as computer vision, computer graphics, multimedia, and more. Together with the latest NVIDIA tools for application development and optimization, JetPack ensures fast time to market and reduced development costs.

Designed for ease of development and speed of deployment, Jetson is the most flexible and scalable platform to get to market and continuously update AI software over the lifetime of a product.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    ARM
  • Processor Number
    v8.2 64-bit
  • Processor Cores
    6 Core
  • Processor Speed (Hz)
    1.9G
  • Form Factor
    Small
  • JTAG Support
    No
  • Data Cache Size (B)
    10M
  • RAM Type
    LPDDR4X
  • System Memory Maximum Size (B)
    16G
  • UART
    3
  • USART
    0
  • SPI
    2
  • I2C
    4
  • CAN
    1
  • USB
    4
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    1
  • Audio Interfaces
    0
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    1
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Display Interface
    DP|eDP|HDMI|MPI-DSI
  • Operating Systems
    Linux
  • Linux
    Linux
  • Medical Application
    Yes
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources