Arrow Electronic Components Online
900836680000000|NVIDIA|originalImage
900836680000000|NVIDIA|limage
System on Modules - SOM

900-83668-0000-000 | NVIDIA JETSON XAVIER NX System-on-Module (SoM) - 8GB

Jetson Xavier NX System-on-Module (SOM): 384-Core Volta GPU, 6-Core ARM 64 Bit CPU, 8 GB LPDDR4, 16 GB eMMC

NVIDIA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    ARM
  • Processor Family
    ARM v8.2
  • Processor Number
    v8.2 64-bit
  • Processor Cores
    6 Core
  • Processor Speed (Hz)
    1.9G
  • Form Factor
    Small
  • JTAG Support
    No
  • Data Cache Size (B)
    6M|4M
  • Number of System Memory Slots
    1
  • RAM Type
    LPDDR4X
  • System Memory Maximum Size (B)
    8G
  • System Memory Speed
    1866MHz
  • UART
    3
  • USART
    0
  • SPI
    2
  • I2C
    4
  • CAN
    1
  • USB
    4
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    15
  • Audio Interfaces
    2@I2S
  • Video In
    Yes
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    1
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Display Chipset Type
    NVIDIA Volta
  • Display Interface
    HDMI|eDP|DP
  • Graphic Card Resolution (Pixels)
    3840x2160@HDMI|3840x2160@eDP|3840x2160@DP
  • Operating Systems
    Linux
  • Linux
    Linux
  • Medical Application
    Yes
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    90

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources