900-83489-0080-000 | Jetson TX2 4GB Module
Jetson TX2 System-on-Module (SOM): 256-Core Pascal GPU, 6-Core 64-bit ARM CPU, 4 GB LPDDR4 , 32 GB eMMC
NVIDIANVIDIA® Jetson™ TX2 4GB Module
The NVIDIA® Jetson™ TX2 4GB module delivers powerful computing performance in a small credit card form factor to run modern AI workloads. It can be configured to operate between 7.5W and 15W making the module ideal for diverse set of intelligent edge devices like robots, drones, smart cameras, and portable medical devices. Jetson TX2 4GB offers twice the performance per watt of Jetson TX1 at the same price, enabling the development of high performance, energy efficient and affordable products.
Jetson TX2 4GB module features a variety of standard hardware interfaces, ranging from low speed GPIOs to high-speed PCIe and USBs. This makes it easy to be integrated into a wide range of products and form factors.
The module is also supported by NVIDIA JetPack, which includes a board support package (BSP), Linux OS, NVIDIA CUDA®, cuDNN, and TensorRT™ software libraries for deep learning, computer vision, GPU computing, multimedia processing, and much more. The software is easy-to-use, making it fast and quick to get started.
The same Jetpack SDK is used across the entire NVIDIA Jetson™ family of products and is fully compatible with NVIDIA’s world-leading AI platform for training and deploying AI software. This proven software stack reduces complexity and overall effort for developers.
Features and Technical Specifications

Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Processor Type
NVIDIA|ARM
Processor Family
Denver2|ARM Cortex A57
Processor Number
ARM Cortex A57
Processor Cores
Dual Core|Quad Core
Processor Speed (Hz)
2G
Form Factor
Small
JTAG Support
Yes
Data Cache Size (B)
2M
Number of System Memory Slots
1
RAM Type
LPDDR4
System Memory Maximum Size (B)
4G
System Memory Speed
1600MHz
UART
5
USART
0
SPI
3
I2C
8
CAN
2
USB
7
VGA
0
SATA
1
PATA
0
GPIO
21
Audio Interfaces
1@DMIC/1@DSPK
Video In
Yes
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
1
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
LCD
Display Chipset Type
NVIDIA Pascal
Display Interface
DP|eDP|HDMI|MPI-DSI
Graphic Card Resolution (Pixels)
2560x1600@MIPI-DSI|3840x2160@DP|3840x2160@eDP|3840x2160@HDMI
Operating Systems
Linux
Linux
Linux
Medical Application
Yes
Minimum Operating Supply Voltage (V)
9
Maximum Operating Supply Voltage (V)
19.6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80

