System on Modules - SOM
900-83489-0000-000 | NVIDIA JETSON TX2i System-on-Module (SoM) - Industrial Spec
Jetson TX2 Industrial System-on-Module (SOM): 256-Core Pascal GPU, 6-Core 64-bit ARM CPU, 8 GB LPDDR4 , 32 GB eMMC
NVIDIAProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Processor Type
NVIDIA|ARM
Processor Family
Denver2|ARM Cortex A57
Processor Number
ARM Cortex A57
Processor Cores
Dual Core|Quad Core
Processor Speed (Hz)
1.92G|1.95G
Form Factor
Small
JTAG Support
Yes
Data Cache Size (B)
2M
Number of System Memory Slots
1
RAM Type
LPDDR4
System Memory Maximum Size (B)
8G
System Memory Speed
1600MHz
UART
5
USART
0
SPI
3
I2C
8
CAN
2
USB
7
VGA
0
SATA
1
PATA
0
GPIO
21
Audio Interfaces
1@DMIC/1@DSPK
Video In
Yes
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
1
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
LCD
Display Chipset Type
NVIDIA Pascal
Display Interface
DP|eDP|HDMI|MPI-DSI
Graphic Card Resolution (Pixels)
2560x1600@MIPI-DSI|3840x2160@DP|3840x2160@eDP|3840x2160@HDMI
Operating Systems
Linux
Linux
Linux
Medical Application
Yes
Minimum Operating Supply Voltage (V)
9
Maximum Operating Supply Voltage (V)
19.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Order Quantity

