System on Modules - SOM
900-83310-A401-000 | Jetson TX2 Module
Jetson TX2 System-on-Module (SOM): 256-Core Pascal GPU, 6-Core 64-bit ARM CPU, 8 GB LPDDR4, 32 GB eMMC, 802.11ac 2x2/BT Ready for IN Regions
NVIDIAProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8471.50.01.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Processor Type
ARM|NVIDIA
Processor Family
ARM Cortex A57|Denver2
Processor Number
ARM Cortex A57
Processor Cores
Quad Core|Dual Core
Processor Speed (Hz)
2G
Form Factor
Small
JTAG Support
Yes
Data Cache Size (B)
2M
Number of System Memory Slots
1
RAM Type
LPDDR4
System Memory Maximum Size (B)
8G
System Memory Speed
1866MHz
UART
5
USART
0
SPI
3
I2C
8
CAN
2
USB
7
VGA
0
SATA
1
PATA
0
GPIO
21
Audio Interfaces
1@DMIC/1@DSPK
Video In
Yes
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
1
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
LCD
Display Chipset Type
NVIDIA Pascal
Display Interface
MPI-DSI|HDMI|eDP|DP
Graphic Card Resolution (Pixels)
3840x2160@HDMI|3840x2160@eDP|3840x2160@DP|2560x1600@MIPI-DSI
Operating Systems
Linux
Linux
Linux
Medical Application
Yes
Minimum Operating Supply Voltage (V)
5.5
Maximum Operating Supply Voltage (V)
19.6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80

