900-82888-0060-000 | Jetson AGX Xavier 8GB Module
Jetson AGX Xavier 8 GB Module is an accelerated computing system-on-module featuring 384-Core NVIDIA Voltage GPU, Tensor Cores, six-core Arm V8.2 64-bit CPU, and 8-GB 256-bit LPDDR4x RAM.
NVIDIAThe Jetson AGX Xavier 8GB Module is an accelerator for use in AI and deep-learning applications and is capable of up to 20 TOPS. The module is centered on the 384-Core NVIDIA Volta GPU, which includes Tensor Cores for accelerated computation of AIs designed around TensorFlow. The module also integrates a six-core Arm V8.2 64-bit Carmel CPU, 8-GB 256-bit LPDDR4x, 32-GB eMMC 5.1 flash storage, and a seven-way VLIW vision-accelerator processor. The module has voltage inputs of 5 V and 9–20 V and draws a power between 10 and 20 W. The module includes a range of connectivity options via external expansion, including 16× CSI-2 lanes, Gigabit Ethernet, HDMI, DP 1.2, 8× PCIe Gen 3, USB 3.1, UART, GPIO, I2C, I2S, and SPI. The module is 87 × 100 mm, has a 699-pin Molex Mirror Mezz Connector, and can be further prototyped with the Jetson AGX Xavier Developer Kit. The Jetson AGX Xavier module supports NVIDIA JetPack SDK, Linux OS, NVIDIA CUDA, cuDNN, and TensorRT.
Drawings/Package

Key Features
-
384-Core NVIDIA Volta GPU
-
Tensor Cores
-
Six-core Arm V8.2 64-bit processor
-
Minimum power draw of 10 W
-
8 GB of 256-bit LPDDR4x
General Applications
-
AI
-
Deep learning
-
Object recognition
-
Automation
-
Speech recognition
Evaluation Board
YES — The Jetson AGX Xavier can be evaluated with the 945-82972-0000-000 available from Arrow.
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8471.50.01.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Processor Type
ARM
Processor Family
ARM v8.2
Processor Number
v8.2 64-bit
Processor Cores
6 Core
Form Factor
Compact
JTAG Support
Yes
Data Cache Size (B)
4M|6M
Number of System Memory Slots
1
RAM Type
LPDDR4X
System Memory Maximum Size (B)
8G
System Memory Speed
2133
UART
1
USART
0
SPI
3
I2C
1
CAN
2
USB
7
VGA
0
SATA
0
PATA
0
GPIO
1
Audio Interfaces
1@DMIC/1@DSPK
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet Controller Type
RGMII
Ethernet
1
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Chipset Type
NVIDIA Volta
Display Interface
DP|eDP|HDMI
Linux
Linux
Medical Application
Yes
Minimum Operating Supply Voltage (V)
1.65|4.75|9
Typical Operating Supply Voltage (V)
3.3/5/12
Maximum Operating Supply Voltage (V)
5.25|5.5|20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80

