System on Modules - SOM
900-82888-0050-000 | Jetson AGX Xavier 64GB Module
Jetson AGX Xavier 64GB System-on-Module (SOM): 512-Core Volta GPU, 8-Core ARM 64 Bit CPU, 64 GB LPDDR4x, 32 GB eMMC
NVIDIAProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8542.31.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Processor Type
ARM
Processor Family
ARM v8.2
Processor Number
v8.2 64-bit
Processor Cores
Octa Core
Processor Speed (Hz)
2.26G
Form Factor
Compact
JTAG Support
Yes
Data Cache Size (B)
4M|8M
Number of System Memory Slots
1
RAM Type
LPDDR4X
System Memory Maximum Size (B)
64G
System Memory Speed
2133MHz
UART
5
USART
0
SPI
3
I2C
5
CAN
2
USB
7
VGA
0
SATA
0
PATA
0
GPIO
36
Audio Interfaces
1@DMIC/1@DSPK
Video In
Yes
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet Controller Type
RGMII
Ethernet
1
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Chipset Type
NVIDIA Volta
Display Interface
DP|eDP|HDMI
Operating Systems
Linux
Linux
Linux
Medical Application
Yes
Minimum Operating Supply Voltage (V)
1.65|4.75|9
Typical Operating Supply Voltage (V)
3.3/5/12
Maximum Operating Supply Voltage (V)
5.25|5.5|20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Pinout Type
B2B
We don't have prices now, please check later
Order Quantity

