System on Modules - SOM
900-82888-0040-000 | NVIDIA JETSON AGX XAVIER System-on-Module (SoM) - 32GB
Jetson AGX Xavier System-on-Module (SOM): 512-Core Volta GPU, 8-Core ARM 64 Bit CPU, 32 GB LPDDR4, 32 GB eMMC
NVIDIAProduct Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
5A992c.
Stato del componente
Active
Codice HTS
8471.50.01.50
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Unknown
PPAP
Unknown
Processor Type
NVIDIA
Processor Family
ARM v8.2, Carmel
Processor Number
v8.2 64-bit
Processor Cores
8 Core
Processor Speed (Hz)
2.26G
Form Factor
Compact
JTAG Support
Yes
Data Cache Size (B)
4M, 8M
Number of System Memory Slots
1
RAM Type
LPDDR4X
System Memory Maximum Size (B)
32G
System Memory Speed
2133
UART
5
USART
0
SPI
3
I2C
5
CAN
2
USB
7
VGA
0
SATA
0
PATA
0
GPIO
36
Audio Interfaces
1@DMIC/1@DSPK
Video In
Yes
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet Controller Type
RGMII
Ethernet
1
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Chipset Type
NVIDIA Volta
Display Interface
DP, eDP, HDMI
Operating Systems
Linux
Linux
Linux
Medical Application
Yes
Minimum Operating Supply Voltage (V)
1.65, 4.75, 9
Typical Operating Supply Voltage (V)
3.3/5/12
Maximum Operating Supply Voltage (V)
5.25, 5.5, 20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Pinout Type
B2B
We don't have prices now, please check later
Order Quantity

