Arrow Electronic Components Online
900138340000000|NVIDIA|simage
900138340000000|NVIDIA|limage
System on Modules - SOM

900-13834-0000-000 | NVIDIA® Jetson T4000™

Jetson T4000™ Compact SOM with Neoverse-V3AE Processor 64GB RAM

NVIDIA
Datasheets 

Available to Order – Click Quote to Proceed

The Ultimate Platform for Physical AI and Robotics

The NVIDIA® Jetson T4000™ module offers exceptional performance for physical AI and robotics. This includes up to 1200 FP4 TFLOPS of AI compute and 64 GB of memory with power configurable between 40 W and 70 W. Compared to AGX Orin™, it delivers over 4x the AI compute with exceptional energy efficiency and real-time reasoning.

This system-on-module features an NVIDIA Blackwell architecture GPU with a transformer engine and Multi-Instance GPU (MIG) support to effortlessly run the latest generative AI models. NVIDIA Jetson Thor accelerates low-latency, real-time multi-sensor applications with a 12-core Arm® Neoverse®-V3AE CPU, 3x 25 GbE networking, and extensive I/O options for sensor fusion. It also includes a suite of accelerators, such as a third-generation Programmable Vision Accelerator (PVA), dual encoders and decoders, an optical flow accelerator, and more.

Jetson Thor belongs to a new class of robotic computers, architected from the ground up to power next-generation physical AI applications. With the new Blackwell GPU architecture, it is built for generative reasoning and multimodal sensor processing. It also supports a wide range of generative AI models, from Vision Language Action (VLA) models like NVIDIA Isaac™ GR00T for humanoids to all popular LLMs and VLMs like Cosmos Reason. To deliver a seamless cloud-to-edge experience, Jetson Thor runs the NVIDIA AI software stack for physical AI applications, including NVIDIA Isaac for robotics, NVIDIA Metropolis for visual agentic AI, and NVIDIA Holoscan for sensor processing. You can also build video analytics AI agents at the edge using NVIDIA Blueprints like Video Search and Summarization (VSS) with NVIDIA Cosmos Reason as the VLM.

Our ecosystem of partners offers all the carrier boards, design services, cameras, and other sensors you need, as well as additional AI and system software. This lets you accelerate solution development in industries from robotics and smart spaces, to retail, industrial, medical, and more.

Jetson Thor modules give you production-ready performance, massive AI compute, and sensor capabilities for physical AI applications in a compact form factor. This makes it the ideal platform for developers looking to unlock new possibilities for humanoid robotics and other physical AI applications.

 

Product Technical Specifications
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    ARM
  • Processor Family
    Neoverse-V3AE
  • Processor Number
    ARM Neoverse-V3AE
  • Processor Cores
    12 Core
  • Processor Speed (Hz)
    2.6G
  • Form Factor
    Compact
  • JTAG Support
    No
  • Data Cache Size (B)
    64K
  • Number of System Memory
    1
  • RAM Type
    LPDDR5X
  • System Memory Maximum Size (B)
    64G
  • UART
    4
  • USART
    0
  • SPI
    3
  • I2C
    13
  • CAN
    0
  • USB
    7
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    0
  • Audio Interfaces
    I2S
  • Video In
    Yes
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    0
  • Display Interface
    HDMI
  • Operating Systems
    Linux
  • Linux
    Linux
  • Medical Application
    Yes
  • Pinout Type
    SOM

Documentation and Resources

Datasheets
Design resources