System on Modules - SOM
900-13767-0040-000 | NVIDIA® Jetson Orin™ Nano 4GB
Jetson Orin Nano 4GB System-on-Module (SOM): 512-Core Ampere GPU, 6-Core ARM 64 Bit CPU, 4 GB LPDDR5
NVIDIAProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Processor Type
ARM
Processor Family
Cortex-A78AE v8.2
Processor Number
ARM Cortex-A78AE v8.2
Processor Cores
6 Core
Processor Speed (Hz)
1.7G
Form Factor
Small
JTAG Support
No
Data Cache Size (B)
1.5M|4M
Number of System Memory Slots
1
RAM Type
LPDDR5
System Memory Maximum Size (B)
4G
System Memory Speed
3199MHz
UART
3
USART
0
SPI
2
I2C
4
CAN
1
USB
6
VGA
0
SATA
0
PATA
0
GPIO
15
Audio Interfaces
1@DMIC/1@DSPK
Video In
Yes
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
1
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Chipset Type
NVIDIA Ampere
Display Interface
DP|eDP|HDMI
Graphic Card Resolution (Pixels)
3840x2160@DP|3840x2160@eDP|3840x2160@HDMI
Operating Systems
Linux
Linux
Linux
Medical Application
Yes
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25|20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Order Quantity

