Arrow Electronic Components Online
900137670010000|NVIDIA|simage
900137670010000|NVIDIA|limage
System on Modules - SOM

900-13767-0010-000 | NVIDIA® Jetson Orin™ NX 8GB

Jetson Orin NX 8GB System-on-Module (SOM): 1024-Core Ampere GPU, 6-Core ARM 64 Bit CPU, 8 GB LPDDR5

NVIDIA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    NVIDIA
  • Processor Family
    Cortex-A78AE v8.2
  • Processor Number
    ARM Cortex-A78AE v8.2
  • Processor Cores
    6 Core
  • Processor Speed (Hz)
    2G
  • Form Factor
    Compact
  • JTAG Support
    No
  • Data Cache Size (B)
    1.5M|4M
  • Number of System Memory Slots
    1
  • RAM Type
    LPDDR5
  • System Memory Maximum Size (B)
    8G
  • System Memory Speed
    3200
  • UART
    3
  • USART
    0
  • SPI
    2
  • I2C
    4
  • CAN
    1
  • USB
    6
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    15
  • Audio Interfaces
    1@DMIC/1@DSPK
  • Video In
    Yes
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    1
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Display Chipset Type
    NVIDIA Ampere
  • Display Interface
    DP|eDP|HDMI
  • Graphic Card Resolution (Pixels)
    7680×4320@DP|7680×4320@eDP|7680×4320@HDMI
  • Operating Systems
    Linux
  • Linux
    Linux
  • Medical Application
    Yes
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25|20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
Order Quantity

Documentation and Resources

Datasheets
Design resources