Arrow Electronic Components Online
900137670000001|NVIDIA|simage
900137670000001|NVIDIA|limage
System on Modules - SOM

900-13767-0000-001

Compact SOM with Cortex-A78AE v8.2 Processor 16GB RAM

NVIDIA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Processor Type
    ARM
  • Processor Family
    Cortex-A78AE v8.2
  • Processor Number
    ARM Cortex-A78AE v8.2
  • Processor Cores
    8 Core
  • Processor Speed (Hz)
    918M
  • Form Factor
    Compact
  • JTAG Support
    No
  • Data Cache Size (B)
    3M|4M
  • Number of System Memory
    1
  • RAM Type
    LPDDR5
  • System Memory Socket Type
    DRAM
  • System Memory Maximum Size (B)
    16G
  • System Memory Speed
    3200MHz
  • UART
    3
  • USART
    0
  • SPI
    2
  • I2C
    4
  • CAN
    1
  • USB
    6
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    15
  • Audio Interfaces
    1@DMIC/1@DSPK
  • Video In
    Yes
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    1
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Display Interface
    DP|eDP|HDMI
  • Graphic Card Resolution (Pixels)
    7680×4320@DP
  • Medical Application
    No
  • Minimum Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Pinout Type
    SOM

Documentation and Resources

Datasheets
Design resources