Arrow Electronic Components Online
900137010080000|NVIDIA|limage
900137010080000|NVIDIA|originalImage
System on Modules - SOM

900-13701-0080-000 | NVIDIA® Jetson AGX Orin™ Industrial

NVIDIA Jetson AGX Orin Industrial Module: 248 TOPS, 2048-Core NVIDIA Ampere GPU, 12-Core ARM 64 Bit CPU, 64 GB LPDDR5

NVIDIA
Datasheets 

The NVIDIA Jetson AGX Orin Industrial module delivers up to 248 TOPs of AI Performance for embedded industrial applications with power configurable between 15W and 75W. It’s form-factor and pin-compatible with Jetson AGX Orin, and gives you more than 8X the performance of Jetson AGX Xavier Industrial. This system-on-module supports multiple concurrent AI application pipelines with an NVIDIA Ampere architecture GPU, next-generation deep learning and visionaccelerators, high-speed IO, and fast memory bandwidth. It comes with extended temperature range, operating lifetime, and shock and vibration specifications as well as support for Error Correction Code (ECC) memory, making it ideal for industrial grade AI products.The module also includes security features such as hardware root of trust, secure boot, hardware accelerated cryptography, support for encrypted storage and memory, and others to protect your deployments. Jetson runs the NVIDIA AI software stack, with available use-case-specific applicationframeworks, including NVIDIA Isaac for robotics, DeepStream for vision AI, and Riva for conversational AI. You can also save significant time with NVIDIA Omniverse Replicator for synthetic data generation (SDG), and with NVIDIA TAO toolkit for fine-tuning pretrained AI models from the NGC catalog. Ecosystem partners offer additional AI and system software, developer tools, and custom software development. They can also help with cameras and other sensors, as well as carrier boards and design services for your product. Jetson Orin modules are unmatched in performance and efficiency for robots and other autonomous machines, and they give you the flexibility to create the next generation of AI solutions with the latest NVIDIA technology. Together with the world-standard NVIDIA AI software stack and an ecosystem of services and products, your road to market has never been faster.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    NVIDIA
  • Processor Family
    Cortex-A78AE v8.2
  • Processor Number
    ARM Cortex-A78AE v8.2
  • Processor Cores
    12 Core
  • Processor Speed (Hz)
    2G
  • Form Factor
    Small
  • JTAG Support
    Yes
  • Data Cache Size (B)
    3M, 6M
  • Number of System Memory Slots
    1
  • RAM Type
    LPDDR5
  • System Memory Maximum Size (B)
    64G
  • System Memory Speed
    3200
  • UART
    4
  • USART
    0
  • SPI
    3
  • I2C
    8
  • CAN
    2
  • USB
    7
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • Audio Interfaces
    2@DMIC/1@DSPK
  • Video In
    Yes
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet Controller Type
    RGMII
  • Ethernet
    2
  • Ethernet Speed
    1000Mbps/10000Mbps
  • Display Chipset Type
    NVIDIA Ampere
  • Display Interface
    DP, eDP, HDMI
  • Operating Systems
    Linux
  • Linux
    Linux
  • Medical Application
    Yes
  • Minimum Operating Supply Voltage (V)
    3.135, 4.75, 7
  • Typical Operating Supply Voltage (V)
    3.3/5/12
  • Maximum Operating Supply Voltage (V)
    3.465, 5.25, 20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Pinout Type
    B2B
Order Quantity

Documentation and Resources

Datasheets
Design resources