900-13701-0050-000 | Jetson AGX Orin 64GB Module
Jetson AGX Orin 64GB System-on-Module (SOM): 2048-Core Ampere GPU, 12-Core ARM 64 Bit CPU, 64GB LPDDR5
NVIDIAProduct Description
The NVIDIA Jetson AGX Orin 64GB module delivers up to 275 TOPS of AI performance with power configurable between 15W and 60W. This gives you more than 8X the performance of Jetson AGX Xavier in the same compact form-factor for robotics and other autonomous machine use cases.
This system-on-module supports multiple concurrent AI application pipelines with the NVIDIA Ampere GPU architecture, next-generation deep learning and vision accelerators, high-speed IO, and fast memory bandwidth. Now you can develop solutions using your largest and most complex AI models to solve problems such as natural language understanding, 3D perception, and multi-sensor fusion.
Jetson runs the NVIDIA AI software stack, and use-case specific application frameworks are available, including Isaac™ for robotics, DeepStream for vision AI, and Riva for conversational AI. You can save significant time with NVIDIA Omniverse Replicator for synthetic data generation (SDG), and by using NVIDIA TAO toolkit to fine-tune pretrained AI models from the NGC™ catalog.
Jetson ecosystem partners offer additional AI and system software, developer tools, and custom software development. They can also help with cameras and other sensors, as well as carrier boards and design services for your product.
Jetson Orin modules are unmatched in performance and efficiency for robots and other autonomous machines, and they give you the flexibility to create the next generation of AI solutions with the latest NVIDIA GPU technology. Together with the world-standard NVIDIA AI software stack and an ecosystem of services and products, your road to market has never been faster.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Processor Type
ARM
Processor Family
Cortex-A78AE v8.2
Processor Number
ARM Cortex-A78AE v8.2
Processor Cores
12 Core
Processor Speed (Hz)
2.2G
Form Factor
Small
JTAG Support
Yes
Data Cache Size (B)
3M|6M
Number of System Memory
1
RAM Type
LPDDR5
System Memory Maximum Size (B)
64G
System Memory Speed
3200MHz
UART
4
USART
0
SPI
3
I2C
8
CAN
2
USB
7
VGA
0
SATA
0
PATA
0
Audio Interfaces
2@DMIC/1@DSPK
Video In
Yes
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet Controller Type
RGMII
Ethernet
2
Ethernet Speed
1000Mbps/10000Mbps
Display Chipset Type
NVIDIA Ampere
Display Interface
DP|eDP|HDMI
Operating Systems
Linux
Linux
Linux
Medical Application
Yes
Minimum Operating Supply Voltage (V)
4.75|7|3.135
Typical Operating Supply Voltage (V)
3.3/5/12
Maximum Operating Supply Voltage (V)
3.465|20|5.25
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Pinout Type
B2B

