System on Modules - SOM
900-13636-0010-000 | NVIDIA JETSON TX2 NX System-on-Module (SoM)
Jetson TX2 NX System-on-Module (SOM): 256-Core Pascal GPU, 6-Core ARM 64 Bit CPU, 4 GB LPDDR4x, 16 GB eMMC
NVIDIAProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
5A992c.
Estatus de pieza
Active
Código HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Processor Type
NVIDIA
Processor Family
Denver2|ARM Cortex A57
Processor Number
ARM Cortex A57
Processor Cores
Quad Core|Dual Core
Processor Speed (Hz)
2G
Form Factor
Small
JTAG Support
No
Data Cache Size (B)
2M
Number of System Memory Slots
1
RAM Type
LPDDR4
System Memory Maximum Size (B)
4G
System Memory Speed
1600
UART
3
USART
0
SPI
2
I2C
4
CAN
1
USB
7
VGA
0
SATA
0
PATA
0
GPIO
15
Audio Interfaces
4@I2S
Video In
Yes
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
1
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Chipset Type
NVIDIA Pascal
Display Interface
DP|eDP|HDMI
Graphic Card Resolution (Pixels)
3840x2160@DP|3840x2160@eDP|3840x2160@HDMI
Operating Systems
Linux
Linux
Linux
Medical Application
Yes
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
90
We don't have prices now, please check later
Order Quantity