Arrow Electronic Components Online
900134480020000|NVIDIA|simage
900134480020000|NVIDIA|limage
System on Modules - SOM

900-13448-0020-000 | NVIDIA JETSON Nano System-on-Module (SoM)

Jetson Nano System-on-Module (SOM): 128-Core Maxwell GPU, 4-Core 64-bit ARM CPU, 4GB LPDDR4, 16GB eMMC

NVIDIA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8471.50.01.50
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    NVIDIA
  • Processor Family
    Cortex A57
  • Processor Number
    ARM Cortex A57
  • Processor Cores
    Quad Core
  • Processor Speed (Hz)
    1.43G
  • Form Factor
    Small
  • JTAG Support
    No
  • Data Cache Size (B)
    2M
  • Number of System Memory Slots
    1
  • RAM Type
    LPDDR4
  • System Memory Maximum Size (B)
    4G
  • System Memory Speed
    1600
  • UART
    3
  • USART
    0
  • SPI
    2
  • I2C
    4
  • CAN
    0
  • USB
    4
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    15
  • Audio Interfaces
    2@I2S
  • Video In
    Yes
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    1
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Display Type
    LCD
  • Display Chipset Type
    NVIDIA Maxwell
  • Display Interface
    DP, eDP, HDMI
  • Graphic Card Resolution (Pixels)
    3840x2160@DP, 3840x2160@eDP, 3840x2160@HDMI
  • Operating Systems
    Linux
  • Linux
    Linux
  • Medical Application
    Yes
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    97
  • Family/Series
    Jetson Nano
  • ROHS Version
    2011/65/EU, 2015/863

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources