Connector Headers and PCB Receptacles
9-6437287-8
Conn Shrouded Header (4 Sides) HDR 26 POS 1.5mm Solder RA Side Entry Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
26
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
1.5
Body Orientation
Right Angle
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
39.5
Product Depth (mm)
36.5
Product Height (mm)
28.15
Mounting
Through Hole
Order Quantity

