Arrow Electronic Components Online
9-1612503-1|TE|simage
9-1612503-1|TE|limage
Battery Contacts, Clips and Holders

9-1612503-1

Battery Connector 5 Cells Thermoplastic Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Connector
  • Body Material
    Thermoplastic
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Number of Cells
    5
  • Minimum Operating Temperature (°C)
    -30
  • Mounting
    Through Hole
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
Order Quantity

Documentation and Resources

Datasheets
Design resources