Connector Backplane
9-1393640-2
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
96
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
95
Product Depth (mm)
10.6
Product Height (mm)
11.55
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

