Arrow Electronic Components Online
8V182512IDGGREP|TI|simage
8V182512IDGGREP|TI|limage
Logic and Timing Misc

8V182512IDGGREP

Scan Test Device

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.1
  • Package Length
    17
  • PCB changed
    64
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources