Arrow Electronic Components Online
8US4AA129000.50|3M|simage
8US4AA129000.50|3M|limage
Reduced Price
Cable Assembly Flat/Ribbon

8US4-AA129-00-0.50

Cable Assembly 0.5m Mini-SAS to Mini-SAS M-M Box

3M
Datasheets 

3M™ High Routability Internal MiniSAS HD Cable Assembly, Straight and Right Angle Connector, 8US

Product Details

  • • x4 configuration
  • • SFF-8643 straight short body, straight, and right angle
  • • HD miniSAS (SFF-8643) form factor provides double the density when compared to 36P miniSAS (SFF-8087)
  • • Signal wire size 30AWG
  • • Available with or without sidebands
  • • Available with mesh sleeve
  • • SAS (100 ohm) applications (contact 3M regarding PCIe 85 ohm applications)
  • • Standard lengths available up to 1 m
  • • Custom lengths available
  • • Thin, low profile allows more routing options within a case, and enables many packaging configurations
  • • Foldable ribbon construction allows for extremely tight bend radii with minimal performance impact
  • • Designed to meet SAS 2.1 (6 Gbps) and SAS 3.0 (12 Gbps)
     
  • For more information refer to:
  •  - Short body: Customer Drawing 78-5100-2658-2
  •  - Straight: Customer Drawing 78-5100-2555-0
  •  - Right angle: Customer Drawing 78-5100-2651-7

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Gender
    M-M
  • Connector Type A
    Mini-SAS
  • Connector Type B
    Mini-SAS
  • Conductor Material
    Copper
  • Cable Length (m)
    0.5
  • Insulation DC Resistance
    100MOhm
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Box
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    0.5/Contact
Order Quantity

Documentation and Resources

Datasheets
Design resources