Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Maximum AC Voltage Rating (V)
8300
Number of Terminals
2
Product Weight (g)
1133.98
Product Length (mm)
20.57
Product Height (mm)
20.57
Order Quantity