Connector Circular
8LT721F41PB-LC
Conn Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port Medical
SOURIAUProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
B
Number of Ports
1
Number of Contacts
41
Number of Terminals
41
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
21-41
Wire Size (AWG)
20-24
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Nickel
Maximum Current Rating (A)
7.5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
7.3
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
52.75
Product Length (mm)
31.68
Product Depth (mm)
49.58
Product Height (mm)
49.58

