Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Gender
M-M
Connector Type A
PCI Express Jumper
Connector Type B
PCI Express Jumper
Wire Size (AWG)
30
Cable Length (m)
0.125
Contact Plating
Gold Over Nickel

