Arrow Electronic Components Online
8KF809880500|3M|simage
8KF809880500|3M|limage
Cable Assembly Flat/Ribbon

8KF8-0988-0500

PCIE Jumper Cable

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Gender
    M-M
  • Connector Type A
    PCI Express Jumper
  • Connector Type B
    PCI Express Jumper
  • Wire Size (AWG)
    30
  • Cable Length (m)
    0.5
  • Contact Plating
    Gold Over Nickel

Documentation and Resources

Datasheets
Design resources