Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.20.00
Automotive
No
PPAP
No
Number of Contacts
82 to 82
Gender
M-M
Connector Type A
PCIE
Connector Type B
PCIE
Wire Size (AWG)
30
Cable Length (m)
0.25
Impedance (Ohm)
85
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
1.1/Contact
Contact Plating
Gold Over Nickel