Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
24
Number of Terminals
24
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
25-24
Wire Size (AWG)
(16-20)/(20-24)
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Nickel
Maximum Current Rating (A)
13/7.5
Product Weight (g)
62.06
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
3.8/7.3
Mating Style
Screw Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
48
Product Length (mm)
31

