Connector Circular
8D521Z48SN-LC
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
SOURIAUProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
21-48
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Zinc Nickel
Housing Color
Black
Maximum Current Rating (A)
45
Product Weight (g)
43.38
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
3
Mating Style
Screw Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
41.7
Product Length (mm)
31

