Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
66
Number of Terminals
66
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
19-35
Wire Size (AWG)
22-28
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Zinc Nickel
Housing Color
Black
Maximum Current Rating (A)
5
Product Weight (g)
32.67
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
14.6
Mating Style
Screw Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
38.5
Product Length (mm)
31

