Connector Circular
8D121ZC48PB-LC
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
SOURIAUProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
B
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
21-48
Wire Size (AWG)
8-10
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Zinc Cobalt
Housing Color
Green
Maximum Current Rating (A)
45
Product Weight (g)
36.48
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
3
Mating Style
Screw Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
34.75
Product Length (mm)
31.45

