Arrow Electronic Components Online
8D025W41SA|SOURIAU|simage
8D025W41SA|SOURIAU|limage
Connector Circular

8D025W41SA

Conn Circular SKT 41 POS Crimp ST Flange Mount 41 Terminal 1 Port

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    41
  • Number of Terminals
    41
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    25-41
  • Wire Size (AWG)
    (8-10)/(12-14)/(16-20)/(20-24)/(22-28)
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    45/23/13/7.5/5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    3/3.5/3.8/7.3/14.6
  • Mating Style
    Screw Lock
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    31.61
  • Product Depth (mm)
    46
  • Product Height (mm)
    46

Documentation and Resources

Datasheets
Design resources