Connector Circular
8D009F35PA-LC
Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
SOURIAUProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
9-35
Wire Size (AWG)
22-28
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Nickel
Maximum Current Rating (A)
5
Product Weight (g)
8.73
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
14.6
Mating Style
Screw Lock
Mating Cycle (Cycles)
500
Product Length (mm)
31.5
Product Depth (mm)
23.8
Product Height (mm)
23.8

