Arrow Electronic Components Online
8A400031|MOLEX|simage
8A400031|MOLEX|limage
Connector Circular

8A4000-31

Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port Micro-Change®

Molex
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.80.00
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Tradename
    Micro-Change®
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Wire Size (AWG)
    18
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Nylon
  • Housing Color
    Black
  • Maximum Current Rating (A)
    4/Contact
  • Product Weight (g)
    43.6
  • Maximum Voltage Rating
    300VDC|250VAC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    90
  • IP Rating
    IP67
  • Mating Style
    Threaded
  • Product Diameter (mm)
    20.1
  • Product Length (mm)
    59.9

Documentation and Resources

Datasheets
Design resources