Connector Headers and PCB Receptacles
89947-120SLF
Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 20 Position, 2mm Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
20
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Row Spacing (mm)
2
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
200VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
24.6
Product Depth (mm)
4.8
Product Height (mm)
12.5
Mounting
Cable Mount
Order Quantity