Arrow Electronic Components Online
899103|ABBATRON|simage
899103|ABBATRON|limage
Reduced Price
Test Clips, Leads and Probes - End Connectors

899-103

Conn Binding Post RCP 1 POS ST Panel Mount 1 Port

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Binding Post
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Mounting
    Panel Mount
  • Product Length (mm)
    40.48
  • Product Depth (mm)
    12.14

Documentation and Resources

Datasheets
Design resources