Power Relays
897-1AH-C-R1-U06-12VDC
Power Relay 12VDC 70A SPST-NO(25.8x25.8x25)mm Socket
Song Chuan Precision Company LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536694010
Automotive
Yes
PPAP
Unknown
Contact Arrangement
SPST-NO
Contact Form
1 Form A
DC Coil Voltage (V)
12
Coil Current (mA)
133
Coil Resistance (Ohm)
90
Insulation Resistance (MOhm)
20
Maximum Pick-Up Voltage
7.8VDC
Minimum Dropout Voltage
1.2VDC
Maximum DC Switching Voltage (V)
28
Maximum Switching Current (A)
70
Operate Time (ms)
20
Release Time (ms)
20
Electrical Life (Operations)
100000
Mechanical Life (Operations)
10000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Socket
Termination Style
Quick Connect
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
40
Product Length (mm)
25.8
Product Depth (mm)
25.8
Product Height (mm)
25
Order Quantity