Connector USB
897-10-010-00-300002
Conn Micro USB 3.0 Type B RCP 10 POS Solder ST SMD 10 Terminal 1 Port T/R
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Micro USB 3.0 Type B
Gender
RCP
Number of Terminals
10
Number of Contacts
10
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1.5/0.25
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
10000
Mating Cycle (Cycles)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
17.44
Product Depth (mm)
6.5
Product Height (mm)
2.99
Mounting
Surface Mount

