Arrow Electronic Components Online
896H1CHD1SW00112VDC|SNGCHUAN|simage
896H1CHD1SW00112VDC|SNGCHUAN|limage
Power Relays

896H-1CH-D1SW-001-12VDC

Power Relay 12VDC 50(NO)/30(NC)A SPDT(36mm 44.85mm 68mm) Socket

Song Chuan Precision Company Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538908140
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    133
  • Coil Resistance (Ohm)
    90
  • Maximum Pick-Up Voltage
    7.8VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum Switching Current (A)
    50(NO)/30(NC)
  • Operate Time (ms)
    20
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    Yes
  • Relay Construction
    Non-Latching
  • Mounting
    Socket
  • Termination Style
    Quick Connect
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Package Type
    Dust Cover
  • Product Weight (g)
    40
  • Product Length (mm)
    36
  • Product Depth (mm)
    44.85
  • Product Height (mm)
    68
Order Quantity

Documentation and Resources

Datasheets
Design resources