Power Relays
896H-1CH-C-12VDC
Power Relay 12VDC 50(NO)/30(NC)A SPDT(25.8mm 25.8mm 36mm) Socket
Song Chuan Precision Company LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8538908140
Automotive
Yes
PPAP
Unknown
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
133
Coil Resistance (Ohm)
90
Maximum Pick-Up Voltage
7.8VDC
Minimum Dropout Voltage
1.2VDC
Maximum DC Switching Voltage (V)
14
Maximum Switching Current (A)
50(NO)/30(NC)
Operate Time (ms)
20
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Socket
Termination Style
Quick Connect
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
40
Product Length (mm)
25.8
Product Depth (mm)
25.8
Product Height (mm)
36
Order Quantity

